Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoTIM361-2134101S02
Order Code4406301
Product RangeTiM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,976.000 |
5+ | €1,936.000 |
10+ | €1,897.000 |
25+ | €1,857.000 |
50+ | €1,818.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,976.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM361-2134101S02
Order Code4406301
Product RangeTiM Series
Technical Datasheet
Sensing Range Max10m
Sensing MethodTime of Flight
Sensor Output TypeNPN
Product RangeTiM Series
Supply Voltage DC Min9V
Connection MethodConnector
Supply Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
10m
Sensor Output Type
NPN
Supply Voltage DC Min
9V
Supply Voltage DC Max
28V
Sensing Method
Time of Flight
Product Range
TiM Series
Connection Method
Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342