Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLG4S-3P3232
Order Code4058153
Product RangeW4S-3 Inox Glass Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €201.960 |
5+ | €197.920 |
10+ | €193.880 |
25+ | €189.840 |
50+ | €185.800 |
Price for:Each
Minimum: 1
Multiple: 1
€201.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWLG4S-3P3232
Order Code4058153
Product RangeW4S-3 Inox Glass Series
Technical Datasheet
Sensing Range Max5m
Sensing Distance Max5m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeW4S-3 Inox Glass Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle, autocollimation function
- 0m to 3m sensing range, polarisation filters, PinPoint LED light source
- Visible red type of light, Ø 45mm (1.5m) light spot size (distance), 650nm wave length
- Single teach-in button adjustment, detecting transparent objects application
- 10VDC to 30VDC supply voltage, 20mA current consumption, UL file No. NRKH.E181493 & NRKH7.E181493
- PNP type, ≤ 100mA max output current, 1,000Hz switching frequency, IP67/IP66 rating
- Light/dark switching mode, plastic ABS housing material
- Rectangular housing, slim design detail, cable with M8 male connector, 4-pin connection
- Dimension (W x H x D) is 12.2 x 41.8 x 17.3mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
5m
Sensing Method
Retroreflective
Product Range
W4S-3 Inox Glass Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
5m
Sensor Output Type
PNP
Connection Method
Cable
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0478