Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWSE26P-39112102ZZZ
Order Code4391233
Product RangeW26 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €371.280 |
5+ | €363.850 |
10+ | €356.430 |
25+ | €349.000 |
50+ | €341.580 |
Price for:Each
Minimum: 1
Multiple: 1
€371.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE26P-39112102ZZZ
Order Code4391233
Product RangeW26 Series
Technical Datasheet
Sensing Range Max60m
Sensing MethodThrough Beam
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW26 Series
Supply Voltage DC Min10V
Connection MethodCable with 6 Pin Q6 Connector
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
60m
Sensor Output Type
NPN / PNP, Push Pull
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
W26 Series
Connection Method
Cable with 6 Pin Q6 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26