Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RN2000-1AA30
Order Code3483593
Product RangeSIRIUS 3RN2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RN2000-1AA30
Order Code3483593
Product RangeSIRIUS 3RN2
Technical Datasheet
Supply Voltage AC Max24V
Supply Voltage DC Max24V
Temperature Monitoring Min-25°C
Temperature Monitoring Max60°C
Contact Current3A
Switching Voltage Max250VAC
Contact ConfigurationSPDT
Relay MountingDIN Rail
Product RangeSIRIUS 3RN2
SVHCTo Be Advised
Technical Specifications
Supply Voltage AC Max
24V
Temperature Monitoring Min
-25°C
Contact Current
3A
Contact Configuration
SPDT
Product Range
SIRIUS 3RN2
Supply Voltage DC Max
24V
Temperature Monitoring Max
60°C
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142