Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2810-2AB03
Order Code3489068
Technical Datasheet
SVHCTo Be Advised
Product Overview
- SIMATIC RF630L SmartLabel inlay (ISO 18000-6C, EPC Class 1 GEN 2)
- 860MHz to 960MHz operating frequency, RF600 suitability for operation
- 5m maximum range (overrange is possible, range is reader dependent)
- Chip type is NXP G2XM 240-bit EPC memory, 64bytes add-on memory
- Maximum transfer rate of 320Kbit/s with radio transmission, multitag-capable, linear polarization
- EEPROM memory, 64byte storage capacity of the user memory
- 10 year data retention time at ambient temperature < 40°C
- PET material, transparent colour
- Ambient temperature range from -40°C to 65°C (during read/write access)
- IP65 protection class, dimension is 34mm x 0.3mm x 54mm (W x H x D), weight is 1g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01