Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GT2810-2AE81-0AX1
Order Code3489071
Technical Datasheet
SVHCTo Be Advised
Product Overview
- SIMATIC RF630L (special version) SmartLabel transponder (ISO 18000-6C, EPC Class 1 GEN 2)
- 860MHz to 960MHz operating frequency, RF600 suitability for operation
- 4m maximum range (overrange is possible, range is reader dependent)
- Chip type is NXP G2IL, 128bit EPC memory, without add-on memory, core diameter is a 76mm
- Maximum transfer rate of 320Kbit/s with radio transmission, multitag-capable, linear polarization
- EEPROM memory, 16byte storage capacity of the user memory
- 30 year data retention time at ambient temperature < 40°C
- PET material, white colour
- Ambient temperature range from -25 to 85°C (during read/write access)
- IP67 protection class (when adhered), dimension is 30mm x 0.3mm x 90mm (W x H x D), weight is 1g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002