Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No7ME4120-2DH20-0EA0
Order Code3558791
Technical Datasheet
Enclosure Type-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Enclosure Material-
Body Colour-
IP RatingIP20
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
-
External Width - Metric
-
Enclosure Material
-
IP Rating
IP20
External Height - Imperial
-
External Depth - Imperial
-
SVHC
To Be Advised
External Height - Metric
-
External Depth - Metric
-
Body Colour
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5