Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7MH7144-1AA2
Order Code3559090
Product RangeMilltronics MFA 4p Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No7MH7144-1AA2
Order Code3559090
Product RangeMilltronics MFA 4p Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC24V
TonesPulse
Sound Pressure Level (SPL)-
IP / NEMA RatingIP65, NEMA 4X
Product RangeMilltronics MFA 4p Series
Resonant Frequency-
Current Consumption-
External Depth82mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Tones
Pulse
IP / NEMA Rating
IP65, NEMA 4X
Resonant Frequency
-
External Depth
82mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
-
Product Range
Milltronics MFA 4p Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907