Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8MF4302
Order Code3554665
Product RangeSIVACON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MF4302
Order Code3554665
Product RangeSIVACON Series
Technical Datasheet
Accessory TypeCircuit Diagram Pocket
For Use WithSiemens 19" Rack/Cabinet
Product RangeSIVACON Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Circuit Diagram Pocket
Product Range
SIVACON Series
For Use With
Siemens 19" Rack/Cabinet
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.472