Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSIERRA WIRELESS
Manufacturer Part NoQ2687RD
Order Code2113826
Technical Datasheet
No. of Channels-
ProtocolTCP / IP
Supply Voltage Max4.8V
Frequency RF-
Module InterfaceSerial
Kit FeaturesIntelligent Embedded Modules are Compatible to Smooth Product Development and Upgrading
Product Range-
SVHCTo Be Advised
Product Overview
Q2687RD intelligent embedded module supports quad band data connectivity up to EDGE. It's backwards compatible with the Q2686, and forwards compatible with 3G Q26 Extreme, which all run embedded M2M applications on an programmable ARM9 32bit processor at 104MHz. Equipped with up to 44 GPIOs, the Q2687RD is especially suited to applications which require a high number of electronic connections. It also supports a new parallel data bus for interfacing to displays and external memory.
- ARM9, 32 bit, 104MHz running Open AT RTOS as standard
- Up to 44 GPIO, 2 SPI, I2C, 2 UART
- Quad band GSM & GPRS: 850/900/1800/1900MHz
- Enhanced Data Rates for Global Evolution (EDGE)
- AT&T Approved
Applications
Wireless, Communications & Networking
Technical Specifications
No. of Channels
-
Supply Voltage Max
4.8V
Module Interface
Serial
Product Range
-
Protocol
TCP / IP
Frequency RF
-
Kit Features
Intelligent Embedded Modules are Compatible to Smooth Product Development and Upgrading
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2