Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.220 |
10+ | €2.120 |
50+ | €1.960 |
100+ | €1.560 |
250+ | €1.470 |
500+ | €1.290 |
1000+ | €1.260 |
Product Information
Product Overview
EFM8LB10F16E-C-QSOP24 is an EFM8 Analog Intensive Laser Bee 8bit microcontroller. It features a powerful 8051 core with 72MHz performance and a 14bit, 13-ch. ADC and 2 comparators. It also offers 16KB flash and 1.25KB RAM, along with 6 x 16bit timers, multiple communication interfaces and integrated CAN in a 8.7x3.9 mm QSOP24 package. With on-chip VDD monitor, watchdog timer and a ±2 internal oscillator and high analogue integration, this MCU is a truly stand-alone system-on-chip solution making it ideal for applications such as optical modules, instrumentation equipment, and factory automation equipment. Typical applications are optical network modules, precision instrumentation, industrial control and automation, smart sensors.
- Up to 29 multifunction I/O pins, one 14bit, 900ksps ADC
- Up to four 12bit DACs with synchronization and PWM capabilities
- Two low-current analogue comparators with built-in reference DACs
- Internal calibrated temperature sensor (±3°C), internal 72MHz and 24.5MHz oscillator accurate to ±2%
- Four channels of configurable logic,6-channel PWM / PCA, six 16bit general-purpose timers
- Internal LDO regulator for CPU core voltage, power-on reset circuit and brownout detectors
- Selectable state retention through reset events, flexible peripheral crossbar for peripheral routing
- 2xUART, up to 3Mbaud, SPI™, up to 12Mbps, SMBus™/I2C™, up to 400kbps
- Pre-programmed UART or SMBus bootloader, 16bit CRC unit
- Temperature range from -40 to +105°C
Technical Specifications
EFM8 Family EFM8LB1 Series Microcontrollers
72MHz
24Pins
21I/O's
1.25KB
14Bit
3.6V
105°C
EFM8
-
8051
16KB
QSOP
I2C, SMBus, SPI, UART
13Channels
2.2V
-40°C
Surface Mount
EFM8LB
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate