Product Information
Product Overview
Energy friendly power management IC (PMIC) is an extremely flexible, highly efficient, multi-output power management IC providing complete system power and primary cell battery Coulomb counting for EFM32 and EFR32 devices. EFP01 can be configured to support the following battery types such as single alkaline (Zn/MnO2), zinc-carbon or lithium iron-disulfide (Li/FeS2) primary cells or NiMH/NiCd rechargeable cells (0.8 to 1.8V), dual alkaline, zinc-carbon or lithium iron-disulfide (Li/FeS2) primary cells, or NiMH/ NiCd rechargeable cells (1.6 to 3.6V), single lithium (Li/MnO2) primary cells (1.8 to 3.2V), single lithium thionyl chloride (Li/SOCl2) primary cell (3.0 to 3.65V), single lithium ion/lithium polymer (typically LiCoO2) rechargeable batteries (2.7 to 4.35V) and USB (<lt/> 5.5V). EFP01 applications include the following namely IoT sensors and end devices, metering, home and building automation and security, health and wellness, wearables, smart accessories, human interface devices.
- Wired boost configuration
- Off VOB configuration at start-up
- Up to 94% efficiency
- Lossless (i.e. no sense resistor) measurement of charge into the load
- Fully configurable I2C, IRQ pin to notify host processor
- Programmable inrush current and short-circuit tolerant outputs
- UVLO circuitry holds device in lowest power reset state when VDDB is below 1.2V
- Over-temperature monitoring and IRQ assertion
- Ultra-low EM2 quiescent current
Technical Specifications
PMIC for Battery Operated Devices
2
4
20Pins
100°C
-
To Be Advised
3.6V
2
QFN
-40°C
-
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate