Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.1M/UFL/36
Order Code4419936
Product RangeEcho 47 Series
Technical Datasheet
497 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.430 |
| 10+ | €3.000 |
| 25+ | €2.560 |
| 50+ | €2.130 |
| 100+ | €1.800 |
| 500+ | €1.550 |
Price for:Each
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.1M/UFL/36
Order Code4419936
Product RangeEcho 47 Series
Technical Datasheet
Frequency Min600MHz
Frequency Max6000MHz
Antenna MountingAdhesive / UFL / I-Pex Connector
Gain5.09dBi
VSWR1.88
Input Power50W
Input Impedance50ohm
Antenna Polarisation-
Product RangeEcho 47 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / UWB / LTE / ISM / WiFi / WLAN / Bluetooth / ZigBee / LoRa / Sigfox
Frequency Max
6000MHz
Gain
5.09dBi
Input Power
50W
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
600MHz
Antenna Mounting
Adhesive / UFL / I-Pex Connector
VSWR
1.88
Input Impedance
50ohm
Product Range
Echo 47 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001