Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoB506I-HOOK-LOOP-TIES
Order Code4415538
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.610 |
Price for:Each
Minimum: 1
Multiple: 1
€7.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoB506I-HOOK-LOOP-TIES
Order Code4415538
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length150mm
Cable Tie Width21mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength-
Cable Tie TypeHook and Loop
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
150mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Hook and Loop
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
21mm
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08