Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDMM2MP
Order Code4415394
Product RangeStartech HDMM MP
Also Known AsGTIN UPC EAN: 0065030867009
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.560 |
Price for:Each
Minimum: 1
Multiple: 1
€24.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMM2MP
Order Code4415394
Product RangeStartech HDMM MP
Also Known AsGTIN UPC EAN: 0065030867009
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeStartech HDMM MP
SVHCNo SVHC (21-Jan-2025)
Product Overview
High speed HDMI cable that has been built and tested in accordance with the Premium HDMI Cable Certification Program. The cable provides an enhanced video experience with support for resolutions up to 4K @60Hz, HDR and bandwidths up to 18Gb/s. The cable is also backward compatible with previous HDMI specifications and will work with all of your existing HDMI devices.
- Premium certified HDMI 2.0 cable with Ethernet
- Supports resolutions up to 4K @60Hz (3840x2160)
- HDR10 (High Dynamic Range) for higher contrast ratio
- 18Gb/s Maximum bandwidth
- High quality 30 AWG wire with superior EMI shielding
- Gold plated connectors and PVC cable jacket
- Lifetime manufacturer warranty
Contents
Lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
2m
Product Range
Startech HDMM MP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13