Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDMM5MP
Order Code4291823
Product RangeStartech HDMM MP
Also Known AsGTIN UPC EAN: 0065030873987
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.670 |
Price for:Each
Minimum: 1
Multiple: 1
€32.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMM5MP
Order Code4291823
Product RangeStartech HDMM MP
Also Known AsGTIN UPC EAN: 0065030873987
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeStartech HDMM MP
SVHCNo SVHC (21-Jan-2025)
Product Overview
High speed HDMI cable that has been built and tested in accordance with the Premium HDMI Cable Certification Program. The cable provides an enhanced video experience with support for resolutions up to 4K @60Hz, HDR and bandwidths up to 18Gb/s. The cable is also backward compatible with previous HDMI specifications and will work with all of your existing HDMI devices.
- Premium certified HDMI 2.0 cable with Ethernet
- Supports resolutions up to 4K @60Hz (3840x2160)
- HDR10 (High Dynamic Range) for higher contrast ratio
- 18Gb/s Maximum bandwidth
- High quality 26 AWG wire with superior EMI shielding
- Gold plated connectors and PVC cable jacket
- Lifetime manufacturer warranty
Contents
Lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
Startech HDMM MP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048