Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTATUS
Manufacturer Part NoSEM160IW/HP
Order Code2724522
Product RangeSEM160I Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €212.620 |
Price for:Each
Minimum: 1
Multiple: 1
€212.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM160IW/HP
Order Code2724522
Product RangeSEM160I Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensing Accuracy0.5%
Sensor MountingWall Mount
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangeSEM160I Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Humidity, Temperature, Dew Point and Delta Temperature Measurement
- (4 to 20) mA Loop Powered Output
- Duct and Wall Mount Versions
- Switch to select pre stored configuration on dual channel version
- Direct temperature sensor measurement in ohms (Standard Thermistor Optional Pt100)
- Single and Dual Channel Versions
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Wall Mount
Operating Temperature Max
100°C
Qualification
-
Supply Voltage Min
10VDC
Sensing Accuracy
0.5%
Operating Temperature Min
-30°C
Product Range
SEM160I Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128