Print Page
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0078P0001 + 32.0079P0001
Order Code2382466
Product RangeMC4
Technical Datasheet
Photovoltaic / Solar Connector TypeMale & Female Cable Coupler
Keying-
Connector MountingPanel Mount
IP Rating-
Wire Size AWG Max10AWG
Current Rating30A
Voltage Rating1kV
Product RangeMC4
Product Overview
The 32.0078P0001 + 32.0079P0001 is a Female to Male Panel Receptacle, snap-in locking and mating compatibility with MC4 connectors. The panel receptacle is interface between an inverter or junction box or junction and a branch cable. It can be mounting directly by means of screw thread or in perforated plate with locknut.
- Rapid and precise plugging
- 0.35mΩ Contact resistance of plug connector
- Tin plated copper contact
- -40 to 90°C Operating temperature range
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Photovoltaic / Solar Connector Type
Male & Female Cable Coupler
Connector Mounting
Panel Mount
Wire Size AWG Max
10AWG
Voltage Rating
1kV
SVHC
No SVHC (23-Jan-2024)
Keying
-
IP Rating
-
Current Rating
30A
Product Range
MC4
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175