Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No60.7001-21
Order Code4326702
Product RangeFlexivolt-E Series
Technical Datasheet
78 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €61.820 |
5+ | €50.130 |
10+ | €43.140 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€61.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7001-21
Order Code4326702
Product RangeFlexivolt-E Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge27AWG
No. of Max Strands x Strand Size26 x 0.07mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA0.1mm²
Voltage Rating150V
Conductor MaterialCopper
External Diameter1mm
Approval Specification-
Product RangeFlexivolt-E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7001-21 is a 100m black Multistrand Wire with 27AWG conductor, PVC jacket and copper conductor. This Flexivolt-E wire features good electrical properties with medium to good flexibility, good age resistance and medium to good UV resistance. This FLEXI-E multistrand wire is used in internal wiring of mobile components under moderate mechanical stress. Highly flexible connecting leads for low-voltage applications.
- CPR: Not Yet Qualified
- Highly flexible basic insulated stranded wire
- 70 shore A Hardness
- 15N/mm² Tear strength
- -10 to +70°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
27AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
150V
External Diameter
1mm
Product Range
Flexivolt-E Series
Jacket Colour
Black
No. of Max Strands x Strand Size
26 x 0.07mm
Reel Length (Metric)
100m
Conductor Area CSA
0.1mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26