Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-3ATK003F
Order Code3270648
Technical Datasheet
Connector to Connector0
Cable Length - Metric914mm
Cable Length - Imperial36"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking0
Product Range-
Technical Specifications
Connector to Connector
0
Cable Length - Imperial
36"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
914mm
USB Standard
USB 3.0
Electronic Marking
0
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50395