Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA6727TR
Order Code3489528RL
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min4.1V
Supply Voltage Max13.2V
No. of Outputs1Outputs
Duty Cycle (%)80%
IC Case / PackageSOIC
No. of Pins8Pins
Switching Frequency300kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Controller IC Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
13.2V
Duty Cycle (%)
80%
No. of Pins
8Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
SOIC
Supply Voltage Min
4.1V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability