Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.260 |
10+ | €1.700 |
25+ | €1.570 |
50+ | €1.560 |
100+ | €1.550 |
250+ | €1.540 |
500+ | €1.530 |
1000+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TDA7379
Order Code4036003
Technical Datasheet
Output Power x Channels @ Load38W x 2 @ 4Ohm, 16W x 4 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range8V to 20V
IC Case / PackageMultiwatt
No. of Pins15Pins
Load Impedance4ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power38W
Product Overview
E-TDA7379 is a class AB audio processor amplifier able to work either in DUAL BRIDGE or QUAD SINGLE ENDED configuration. This exclusive fully complementary structure makes output stage and the internally fixed gain guarantee for the highest power performances extremely with reduced component count. The on board clip detector simplifies gain compression operation. The fault diagnostic makes it possible to detect mistakes during the set assembly and wiring in the equipment.
- Supply voltage range is 8V to 20V
- Storage and junction temperature range is -40°C to 150°C
- No bootstrap capacitors, no boucherot cells
- Standby function (cmos compatible)
- No audible pop during stand by operation
- Thermal shutdown proximity, soft short at TURN-ON
- Output AC/DC short circuit to GND, to VS, across the load
- Over rating chip temperature with soft thermal limiter
- Fortuitous open GND, reversed battery
Technical Specifications
Output Power x Channels @ Load
38W x 2 @ 4Ohm, 16W x 4 @ 4Ohm
No. of Channels
4Channels
IC Case / Package
Multiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
38W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 20V
No. of Pins
15Pins
Output Type
4 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005597
Product traceability