Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoKF25BD-TR
Order Code1087076
Product Range2.5V 1A LDO Voltage Regulators
Technical Datasheet
2,435 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.895 |
50+ | €0.649 |
100+ | €0.603 |
500+ | €0.595 |
1000+ | €0.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoKF25BD-TR
Order Code1087076
Product Range2.5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KF25BD-TR is a 2.5V fixed output Linear Regulator with very low-dropout voltage (0.4V) and the very low quiescent current make them particularly suitable for low noise, low power applications. A shutdown logic control function is available (TTL compatible). This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability.
- 50µA in OFF mode and 500µA in ON mode - Very low quiescent current
- Logic controlled electronic shutdown
- Internal current and thermal limit
- ±2% at 25°C Accuracy
- 70dB Supply voltage rejection (typical)
Applications
Portable Devices, Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
2.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
400mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
2.5V 1A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage - Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability