Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.233 |
9000+ | €0.214 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€699.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMV321ILT
Order Code2253412
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.45V/µs
Supply Voltage Range2.7V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current16nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers1 Amplifier
Slew Rate0.45V/µs
Product Overview
The LMV321ILT is a general-purpose single Operational Amplifier with rail-to-rail input and output. It operate with voltage as low as 2.7V and features 145µA consumption current and 1MHz gain bandwidth product (GBP). With such a low consumption and a sufficient GBP for many applications, this op amp is well suited for any kind of battery supplied applications.
- Extended Vicm (VDD -0.2 to VCC +0.2V)
- 2kV ESD Tolerance
- ±1V Differential input voltage
- 40nV/√Hz Input voltage noise
- 0.01% Total harmonic distortion
Applications
Portable Devices, Medical, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.45V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
2.7V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
16nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1.3MHz
Slew Rate
0.45V/µs
Technical Docs (3)
Alternatives for LMV321ILT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000169
Product traceability