Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC564A80CAL176
Order Code4749243
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €930.270 |
Price for:Each
Minimum: 1
Multiple: 1
€930.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC564A80CAL176
Order Code4749243
Technical Datasheet
IC Product TypeCalibration / Emulation System
Silicon Family NameSPC5
Core ArchitecturePower Architecture
Core Sub-Architecturee200z4
Kit ContentsVertical Base Board SPC564A80
FeaturesCalibration Adapter Designed to Substitute QFP Device on ECU Version Used During Engine Calibration
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPC564A80CAL176 is a calibration and emulation system that consists of a SPC564A80CAL176 board and a POLYPOD-TQ176 Poly-Pod which plugs directly into the motherboard. Support for LQFP176 MCU production package allowing calibration systems to be built without requiring modifications to the standard production system housing.
- 2MB static RAM organized as 512K words by 32bits
- 32-bit multiplexed calibration bus configuration
- Support for Nexus-based debug tools even if application PCB does not include Nexus connector
- Nexus functionality with 12 Message Data Out (MDO) signals
- Support for full-feature calibration tools
- ERNI 154819 connector optimized for calibration
- High speed CAN transceiver with signals protection
- Board size 36 x 64.5mm
- Target connector compatible with TQPACK176SD
Technical Specifications
IC Product Type
Calibration / Emulation System
Core Architecture
Power Architecture
Kit Contents
Vertical Base Board SPC564A80
Product Range
-
Silicon Family Name
SPC5
Core Sub-Architecture
e200z4
Features
Calibration Adapter Designed to Substitute QFP Device on ECU Version Used During Engine Calibration
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001