Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC007V1
Order Code3617724
Technical Datasheet
4 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.260 |
Price for:Each
Minimum: 1
Multiple: 1
€29.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MIC007V1
Order Code3617724
Technical Datasheet
Accessory TypeMicrophone Coupon Board
For Use WithSTMicroelectronics IMP23ABSU Analogue MEMS Microphones
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STEVAL-MIC007V1 is a daughterboard containing 4 IMP23ABSU MEMS microphones. The coupon concept allows easy performance testing of ST MEMS microphones. It is possible to detach the single PCBs hosting each microphone.
- 4 x IMP23ABSU bottom port analogue MEMS microphones
- Vsupply from 1.52 to 3.6V
- 130 dBSPL acoustic overload point
- Omnidirectional sensitivity
- Enhanced RF immunity
- Ultrasound bandwidth (up to 80 kHz)
- Ultra-low-power: 150 μA max
- Sensitivity of -38 dBV ±1dB
Technical Specifications
Accessory Type
Microphone Coupon Board
Product Range
-
For Use With
STMicroelectronics IMP23ABSU Analogue MEMS Microphones
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043