Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPS30C60
Order Code3367094
Product RangeSLLIMM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGIPS30C60
Order Code3367094
Product RangeSLLIMM Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)30A
Isolation Voltage2.5kV
IPM Case StyleSDIP
IPM SeriesSLLIMM
Product RangeSLLIMM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
SLLIMM™ small low loss intelligent moulded intelligent power module (IPM). This intelligent power module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control ICs with the most advanced short circuit rugged IGBT system technology, this device is ideal for 3-phase inverters in applications such as motor drives and air conditioners.
- 3-phase inverter, 30A, 600V short-circuit rugged IGBT
- 3.3V, 5V, 15V CMOS/TTL inputs comparators with hysteresis and pull down / pull up resistors
- Undervoltage lockout, internal bootstrap diode
- Interlocking function, smart shutdown function
- Comparator for fault protection against overtemperature and overcurrent
- DBC leading to low thermal resistance
- Isolation rating of 2500Vrms/min
- UL recognized (UL1557 file E81734)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
SDIP
Product Range
SLLIMM Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
SLLIMM
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01326
Product traceability