Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.110 |
5+ | €17.420 |
10+ | €15.720 |
50+ | €15.410 |
100+ | €15.090 |
250+ | €14.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€19.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGSH50M120D
Order Code4632559
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current69A
Collector Emitter Saturation Voltage1.8V
Power Dissipation536W
Operating Temperature Max175°C
Transistor Case StyleACEPACK SMIT
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
1.8V
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
Trench Field Stop
Product Range
-
Continuous Collector Current
69A
Power Dissipation
536W
Transistor Case Style
ACEPACK SMIT
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001