Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €231.570 |
Product Information
Product Overview
Evaluation board with STM32L552ZE MCU designed as a complete demonstration and development platform for STMicroelectronics Arm® Cortex®-M33 core with Arm® TrustZone® and ARMv8-M mainline security extension. EVB is based on an ultra-low-power STM32L552ZET6QU MCU with 512Kbytes of flash memory and 256Kbytes of SRAM, external memory interface supporting an LCD interface, octo-SPI memory interface, USB Type-C™ FS with power delivery controller, 2 SAI ports, 4 I2C buses, 6 USART ports, 3 SPI interfaces, 1 CAN‑FD controller, 1 SDMMC interface, 2 12bit ADC/DAC, 2 op-amp, 2 ultra-low comparators, 4 digital filters for sigma-delta modulator, up to 16 timers, touch-sensing capability and debugging supported by SWD, JTAG and ETM interface. The full range of hardware features on-board helps user to evaluate all peripherals (USB FS, USART, digital microphones, ADC/DAC, dot-matrix TFT LCD, LDR, SRAM, octal flash memory device, microSD™ card, sigma-delta modulators) and to develop applications.
- 2.8" 240 x 320 pixel-262K colour TFT LCD module with parallel interface and touch panel
- USB Type-C™ Sink device FS
- On-board current measurement and SAI Audio CODEC
- ST-MEMS digital microphones, four user LEDs
- User, tamper and reset push-buttons
- 4-direction joystick with a selection button, coin-battery cell holder for power backup
- Touch sensing button, light-dependent resistor (LDR), potentiometer
- Power-metering demonstration with dual-channel, sigma-delta modulator
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- Support of a wide choice of IDEs including IAR™, Keil® and STM32CubeIDE
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32
Cortex-M33F
Evaluation Board STM32L552ZET6QU
No SVHC (21-Jan-2025)
32bit
ARM
STM32L552ZET6QU
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate