Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTY60NK30Z
Order Code2629754
Product RangeSuperMESH
Technical Datasheet
159 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.310 |
5+ | €10.710 |
10+ | €8.110 |
50+ | €7.540 |
100+ | €6.970 |
250+ | €6.830 |
Price for:Each
Minimum: 1
Multiple: 1
€13.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTY60NK30Z
Order Code2629754
Product RangeSuperMESH
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id60A
Drain Source On State Resistance0.033ohm
Transistor Case StyleMAX-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation450W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperMESH
Qualification-
MSL-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
60A
Transistor Case Style
MAX-247
Rds(on) Test Voltage
10V
Power Dissipation
450W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.033ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
SuperMESH
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049
Product traceability