Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.640 |
10+ | €2.610 |
25+ | €2.570 |
50+ | €2.540 |
100+ | €2.510 |
250+ | €2.470 |
500+ | €2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7492P13TR
Order Code2762648
Technical Datasheet
Output Power x Channels @ Load25W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range8V to 26V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance8ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power25W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
25W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
PowerSSO
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
8V to 26V
No. of Pins
36Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power
25W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability