Print Page
Image is for illustrative purposes only. Please refer to product description.
2,403 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.585 | 
| 10+ | €0.426 | 
| 100+ | €0.342 | 
| 500+ | €0.306 | 
| 1000+ | €0.295 | 
| 5000+ | €0.252 | 
| 10000+ | €0.247 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS431BILT
Order Code2849821
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min1.24V
Reference Voltage Max6V
Initial Accuracy0.5%
Temperature Coefficient100ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Reference Voltage1.24V to 6V
Voltage Reference Case StyleSOT-23
Product Overview
TS431BILT is a low-voltage, adjustable shunt voltage reference. The TS431 is able to operate at a lower voltage (1.24V) and lower cathode current than the widely used TL431 and TL1431 shunt voltage reference. When driving an optocoupler, the TS431 is particularly suitable for regulating 3.3V switching power supplies.
- Low voltage range from 1.24 to 6V
- 1.246V max output voltage
- 160nA max reference input current at Ik = 10mA
- Typically stable for any capacitive loads
- ESD protection: human body model: 2KV and machine model: 200V
- 100ppm/°C temperature coefficient
- 0.4ohm max static impedance
- 0.5% voltage precision
- 5 lead SOT23 package
- Temperature range from -40 to 125°C
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
0.5%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
1.24V to 6V
Product Range
-
Reference Voltage Max
6V
Temperature Coefficient
100ppm/°C
No. of Pins
5Pins
Input Voltage Max
6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability