Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoMF20100V1-1000U-A99
Order Code4382035
Product RangeDC Brushless M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.170 |
5+ | €8.820 |
10+ | €8.610 |
25+ | €8.400 |
50+ | €8.170 |
100+ | €7.940 |
250+ | €7.760 |
Price for:Each
Minimum: 1
Multiple: 1
€9.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF20100V1-1000U-A99
Order Code4382035
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size20mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM1.9CFM
Noise Rating25dBA
Power Rating530mW
Rated Speed16500rpm
Power Connection Type2 Lead Wires
Current Rating106mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
20mm
Bearing Type
Vapo Bearing
Noise Rating
25dBA
Rated Speed
16500rpm
Current Rating
106mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.9CFM
Power Rating
530mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004642