Print Page
41 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.390 |
| 3+ | €48.000 |
Price for:Each
Minimum: 1
Multiple: 1
€51.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoPCV12100
Order Code3371644
Product RangePCV
Technical Datasheet
Power Supply Applications-
Output Power Max100W
Output Voltage Max12VDC
Output Current8.33A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max240V
Product RangePCV
SVHCNo SVHC (16-Jan-2020)
Product Overview
The PCV12100 from Sunpower is a 100W 12V 8.33A constant voltage LED driver that offers IP20 rated protection. The unit also features captive terminal screws and snap lock cable strain relief for ease of installation and an LED power indicator which better enables users to identify whether the unit has deployed its latch off protection circuitry.
- Captive terminal screws for ease
- Screw lock cable strain relief
- Over load, short circuit and thermal protection
- SELV equivalent
- Safe no load operation
- Suitable for indoor lighting applications
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
No SVHC (16-Jan-2020)
Output Power Max
100W
Output Current
8.33A
Input Voltage Min
100V
Product Range
PCV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395