Print Page
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.300 |
| 3+ | €74.890 |
Price for:Each
Minimum: 1
Multiple: 1
€78.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoPCV12150E
Order Code3378036
Product RangePCV
Technical Datasheet
Power Supply Applications-
Output Power Max150W
Output Voltage Max12VDC
Output Current12.5A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max240V
Product RangePCV
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Universal AC input
- IP rating: IP67
- High Efficiency
- Over load, short circuit and thermal protection
- SELV equivalent
- Cooling by free air convection
- Long life and high reliability
- Suitable for indoor lighting applications
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
No SVHC (16-Jan-2020)
Output Power Max
150W
Output Current
12.5A
Input Voltage Min
100V
Product Range
PCV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1