Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.910 |
| 5+ | €93.410 |
| 10+ | €89.910 |
| 50+ | €86.600 |
Product Information
Product Overview
SFCF4096H1AF2TO-C-QT-527-STD Swissbit® C-500 industrial CompactFlash™ card is an established removable device for industrial and NetCom applications as boot device or data storage. The C-500 uses page based flash translation layer (FTL) mapping which allows high write data volume especially for logging of small data packages while maintaining best endurance. Multiple firmware features as global, static and dynamic wear levelling, bad block remapping and a sophisticated page based mapping leverage best in class endurance even for critical application. Data care management provides at the same time best retention for infrequently written data sections. The C-500 has an internal high performance 32-bit RISC controller, which manages interface protocols, data storage and retrieval as well as hardware BCH-code Error Correction Code (ECC), defect handling, diagnostics and clock control. The firmware structure and CPU performance enable fast boot times in the system.
- 4GB capacity, SLC flash
- CompactFlash card type I (36.32mm x 42.92mm x 3.3mm)
- Sequential read up to 64MBytes/s, random read IOPS up to 3,200
- Sequential write up to 44MBytes/s, random write IOPS up to 1,900
- Operating voltage of 3.3V/5V
- Commercial temperature range from 0°C to 70°C
- CompactFlash™ specification 5.0 (6.1 compatible)
- Page based FTL for maximum endurance, proven power fail safety
- Security & SBZone protection features available
Technical Specifications
Compact Flash Card, Type I
3.3V
70°C
No SVHC (21-Jan-2025)
4GB
0°C
C-500 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate