Print Page
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.030 |
5+ | €24.200 |
10+ | €23.150 |
20+ | €22.190 |
50+ | €21.750 |
Price for:Each
Minimum: 1
Multiple: 1
€28.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC145H-M4-D
Order Code2786035
Product RangeLC
Also Known AsCHH879DGC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35mm
External Width - Metric96mm
External Depth - Metric145mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial3.78"
External Depth - Imperial5.71"
Product RangeLC
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35mm
External Depth - Metric
145mm
Body Colour
Grey
External Height - Imperial
1.38"
External Depth - Imperial
5.71"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
96mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.78"
Product Range
LC
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156