Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 113 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €94.910 |
Price for:Each
Minimum: 1
Multiple: 1
€94.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoDK-10101
Order Code3369624
Technical Datasheet
Application Sub TypeBarometic Pressure Sensor, Temperature Sensor
Kit ContentsDevelopment Kit ICP-10101, Software
SVHCNo SVHC (15-Jun-2015)
Product Overview
DK-10101 is a comprehensive development platform for ICP10101 high accuracy, low power, Waterproof* barometric pressure and temperature sensor IC. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICP-10101 based solutions. The DK-10101 includes an on-board Embedded Debugger so external tools are not required to program or debug the G55 MCU.
- ICP-10101 pressure and temperature sensor
- Microchip G55 MCU with 512KB flash
- On-board embedded debugger for programming and debugging
- USB connectors for host interface
- Support software debug and sensor data logging
- Board power supply through USB
Contents
Development kit ICP-10101, Software.
Technical Specifications
Application Sub Type
Barometic Pressure Sensor, Temperature Sensor
SVHC
No SVHC (15-Jun-2015)
Kit Contents
Development Kit ICP-10101, Software
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001