Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCHS-CGC5-28
Order Code4262342
Product RangeCHS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
330+ | €17.630 |
Price for:Each
Minimum: 330
Multiple: 330
€5,817.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCHS-CGC5-28
Order Code4262342
Product RangeCHS Series
Technical Datasheet
Sensor Output TypeVoltage
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor TerminalsConnector
Sensing Accuracy7%
Response Time1min
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCHS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CHS-CGC5-28 is a CHS series assembly sensor unit with built-in circuits. It features a small sensor element and connector are mounted on a PCB on which circuits are constituted. It allows output voltage suitable for the measured humidity to be obtained when connected to a 5V power supply. The hysteresis of the humidity-sensitive characteristics is about 1% RH. Application includes refrigerators (condensation prevention), air conditioners (indoor humidity control), PPCs, LBPs (image quality control), industrial electronic humidity sensors, air conditioners for plant factories, etc.
- Guarantees a measurement accuracy of ±7% RH at 50% RH in humidity
- Equipped with a thermistor for humidity detection, PCB ASSY shapes
- 50%RH +25°C guaranteed measurement accuracy range, ±7%RH accuracy
- 5VDC driving voltage, 0V to 2.0V output voltage range
- 2mA maximum operating current (Edc=5V, 25°C)
- 100Kohm standard maximum output impedance (at DC, reference value)
- 1% standard maximum hysteresis(%)RH (stable time: 20min)
- 1 minimum response time (1 response time to reach 90% of actual humidity from 30 to 85% RH)
- Recommended operating temperature range from +5 to +45°C (Edc=5V, no dew condensation)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
4.75VDC
Sensor Terminals
Connector
Response Time
1min
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
5.25VDC
Sensing Accuracy
7%
Operating Temperature Min
0°C
Product Range
CHS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00178
Product traceability