Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-100K-PFR.
Order Code2372242
Product RangeNLCV Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-100K-PFR.
Order Code2372242
Product RangeNLCV Series
Technical Datasheet
Inductance10µH
DC Current Rating600mA
Self Resonant Frequency30MHz
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeNLCV Series
DC Resistance Max0.504ohm
Inductance Tolerance0
Inductor Construction-
SVHCLead
Alternatives for NLCV32T-100K-PFR.
1 Product Found
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.504ohm
Inductor Construction
-
DC Current Rating
600mA
Inductor Case / Package
1210 [3225 Metric]
Product Range
NLCV Series
Inductance Tolerance
0
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073