Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoNLCV32T-4R7M-PFR
Order Code2372244
Product RangeNLCV Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-4R7M-PFR
Order Code2372244
Product RangeNLCV Series
Technical Datasheet
Inductance4.7µH
Self Resonant Frequency46MHz
DC Current Rating900mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.2ohm
Product RangeNLCV Series
Inductance Tolerance0
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCLead
Technical Specifications
Inductance
4.7µH
DC Current Rating
900mA
Inductor Case / Package
1210 [3225 Metric]
Product Range
NLCV Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Self Resonant Frequency
46MHz
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
0.2ohm
Inductance Tolerance
0
Core Material
Ferrite
Product Width
2.5mm
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072