Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM4012T-2R2M
Order Code2407481
Product RangeSPM Series
Technical Datasheet
419 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
50+ | €0.782 |
100+ | €0.771 |
250+ | €0.759 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4012T-2R2M
Order Code2407481
Product RangeSPM Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1.2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.095ohm
Product Length
4.4mm
Product Height
1.2mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
4.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0941
Product traceability