Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6530T-4R7M
Order Code2215613
Product RangeSPM Series
Technical Datasheet
1,682 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.950 |
50+ | €0.706 |
100+ | €0.692 |
250+ | €0.678 |
500+ | €0.664 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-4R7M
Order Code2215613
Product RangeSPM Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Power Inductor Case7.1mm x 6.5mm x 3mm
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max0.0394ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
Product Overview
SPM6530T-4R7M is a SPM series, wire wound, SMD inductor for power circuits. Suitable for Note PCs, HDDs, servers, VRMs, compact power supply modules, other applications.
- 4.7μH inductance with ±20% tolerance
- 100KHz frequency
- 39.4mohm max DC resistance
- 6.2A typ rated current (Isat)
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- Compared to ferrite wound type inductor, possible to achieve large current, low RDC, compactness
- Low inductance variance in high-temperature environment with good DC superimposition characteristics
- Metallic magnetic, structure has integrated coil, so hum noise is lower than w/ core adhesive coil
- Dimension (L × W × H ) is 7.1 x 6.5 x 3mm
- Operating temperature range from -40 to +125 °C (including self-temperature rise)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
5.6A
Saturation Current (Isat)
6.2A
Product Range
SPM Series
DC Resistance Max
0.0394ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (3)
Alternatives for SPM6530T-4R7M
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability