Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.790 |
Price for:Reel of 1
Minimum: 3000
Multiple: 3000
€5,370.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoTAS2143-AAAA
Order Code4154229
Technical Datasheet
Sensor TypeAngle Sensor
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TypeAngle Sensor
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageTSSOP
Sensor Case StyleTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
TAS2143-AAAA is a TAS2143 series automotive grade tunnelling magneto resistance angle sensor. The output can be configured to represent one pair of sine and cosine functions by applying a magnetic field in the x-y plane and its sensor can detect 360deg/ 1 rotation. Sine and cosine bridges are layout 90° from one another. More than 20mT magnetic field is suitable for high precision angle measurement. Typical application includes an absolute rotary angle sensor, EPS motor-shaft angle sensor, steering wheel angle sensor, pedal position sensor, and throttle position sensor.
- Magnetic field sensor, employing the TMR effect
- 2 element (2 full bridge each) /1 bare chip
- Very high output signal without amplification
- Supply voltage range from 3 to 5.5V, analog output voltage range from 0.9 to 1.65Vp-p
- Full bridge sensor configuration, 360° angle range
- Operating temperature range from -40 to 150°C
- TSSOP-8 package
Technical Specifications
Sensor Type
Angle Sensor
Magnetoresistive Sensor Type
Angle Sensor
Supply Voltage Max
5.5V
Sensor Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Supply Voltage Min
3V
Sensor Case / Package
TSSOP
No. of Pins
8Pins
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability