Print Page
154N-015G-RT
Pressure Transmitter, Gauge, Tube, 0 psi, 5 psi, Cable
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No154N-015G-RT
Order Code4305033
Product Range154N Series
Technical Datasheet
41 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €150.800 |
3+ | €130.050 |
Price for:Each
Minimum: 1
Multiple: 1
€150.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No154N-015G-RT
Order Code4305033
Product Range154N Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeDigital, Voltage
Pressure Port TypeTube
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max5psi
Pressure Port Size-
Port StyleTube
Supply Current1.5mA
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeAnalogue, Digital
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range154N Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
Tube
Operating Pressure Min
0psi
Pressure Port Size
-
Supply Current
1.5mA
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue, Digital
Operating Temperature Min
-20°C
Product Range
154N Series
Sensor Output Type
Digital, Voltage
Pressure Measurement Type
Gauge
Operating Pressure Max
5psi
Port Style
Tube
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
70°C
SVHC
Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-(2-methoxyethoxy)ethyl)ether (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability