Print Page
852571-000
Circular Connector Contact, Socket, Solder, 26 AWG, 30 AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No852571-000
Order Code4302429
Technical Datasheet
3 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
2+ | €54.420 |
6+ | €51.450 |
Price for:Each
Minimum: 2
Multiple: 2
€108.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No852571-000
Order Code4302429
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
For Use WithMIL-DTL-38999 Series I, III, IV Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Min
30AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
MIL-DTL-38999 Series I, III, IV Connectors
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01