Print Page
M5852-000005-500PG
Pressure Transmitter, Gauge, NPT, 0 psi, 500 psi, 1/4"-18, Cable
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoM5852-000005-500PG
Order Code4311985
Product RangeM5800 Series
Technical Datasheet
20 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €261.980 |
3+ | €249.100 |
Price for:Each
Minimum: 1
Multiple: 1
€261.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoM5852-000005-500PG
Order Code4311985
Product RangeM5800 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating30V
Operating Pressure Max500psi
Port Style1/4" - 18 NPT
Pressure Port Size1/4"-18
Supply Current30mA
Transducer Connection / TerminationCable
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material17-4PH Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeM5800 Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT
Operating Pressure Min
0psi
Operating Pressure Max
500psi
Pressure Port Size
1/4"-18
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
17-4PH Stainless Steel
Operating Temperature Max
85°C
SVHC
Lead (21-Jan-2025)
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
30V
Port Style
1/4" - 18 NPT
Supply Current
30mA
Supply Voltage Min
12VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
M5800 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability