Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY SENSORS
Manufacturer Part NoHPP801A031..
Order Code3397836
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY SENSORS
Manufacturer Part NoHPP801A031..
Order Code3397836
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range1% to 99% Relative Humidity
Supply Voltage Min-
Sensor TerminalsThrough Hole
Supply Voltage Max10VAC
Sensitivity0.31pF/%RH
Sensing Accuracy-
Sensor MountingThrough Hole
Operating Temperature Min-60°C
Operating Temperature Max140°C
Product Range-
Qualification-
Capacitance180pF
SVHCTo Be Advised
Alternatives for HPP801A031..
1 Product Found
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
-
Supply Voltage Max
10VAC
Sensing Accuracy
-
Operating Temperature Min
-60°C
Product Range
-
Capacitance
180pF
Humidity Range
1% to 99% Relative Humidity
Sensor Terminals
Through Hole
Sensitivity
0.31pF/%RH
Sensor Mounting
Through Hole
Operating Temperature Max
140°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
Product traceability