Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1903114-2
Order Code2778485
Product RangeDynamic D-1000
12,244 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.236 |
150+ | €0.207 |
450+ | €0.202 |
1200+ | €0.196 |
3000+ | €0.184 |
Minimum: 1
Multiple: 1
€0.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1903114-2
Order Code2778485
Product RangeDynamic D-1000
Product RangeDynamic D-1000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Technical Specifications
Product Range
Dynamic D-1000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324