Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971861-1
Order Code2316736
Product RangeSOLARLOK Series
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971861-1
Order Code2316736
Product RangeSOLARLOK Series
Photovoltaic / Solar Connector TypeMale Cable Coupler
Product RangeSOLARLOK Series
Keying-
IP RatingIP68
Wire Size AWG Max12AWG
Current Rating40A
Voltage Rating1kVDC
Connector MountingCable Mount
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1971861-1
1 Product Found
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Keying
-
Wire Size AWG Max
12AWG
Voltage Rating
1kVDC
SVHC
No SVHC (17-Dec-2014)
Product Range
SOLARLOK Series
IP Rating
IP68
Current Rating
40A
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258